Moore & Wright LCD Height Gauge, max. measurement 150 mm, UKAS
- RS Stock No.:
- 390-944
- Mfr. Part No.:
- MW192-20D
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€226.94
(exc. VAT)
€279.14
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.94 |
*price indicative
- RS Stock No.:
- 390-944
- Mfr. Part No.:
- MW192-20D
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Maximum Measurement | 150 mm | |
| Product Type | Height Gauge | |
| Accuracy | 3 % | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | LCD | |
| Battery Type | CR2032 | |
| Battery Life | 1year | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Maximum Measurement 150 mm | ||
Product Type Height Gauge | ||
Accuracy 3 % | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric, Imperial | ||
Display Type LCD | ||
Battery Type CR2032 | ||
Battery Life 1year | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital mitre saw height gauge is compact and easy to use, ideal for simple height measurements or setting machinery. It features a large LCD display for clear readings and a solid aluminum alloy base with magnets for stability. The measuring range is 0 to 150mm (0 to 6 inch) with ABS/INC functions, zero setting, and on/off capabilities.
Supplied in a durable plastic case for storage and transport
Ideal for accurate height measurements in various applications
User friendly interface for quick adjustments and measurements
Related links
- Moore & Wright LCD Height Gauge, max. measurement 150 mm
- Moore & Wright LCD Height Gauge UKAS
- Moore & Wright LCD Height Gauge UKAS
- Moore & Wright LCD Height Gauge, max. measurement 300 mm
- Moore & Wright LCD Height Gauge, max. measurement 600 mm
- Mitutoyo LCD Height Gauge UKAS
- Mitutoyo LCD Height Gauge, max. measurement 300 mm
- Mitutoyo LCD Height Gauge, max. measurement 600 mm
