RS PRO Stainless Steel, Hex Bolt, M6 x 35 mm
- RS Stock No.:
- 190-204
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 119 unit(s) shipping from 09 November 2026
- Plus 110 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €19.73 | €0.395 |
| 5 - 9 | €18.74 | €0.375 |
| 10 - 29 | €17.76 | €0.355 |
| 30 + | €16.56 | €0.331 |
*price indicative
- RS Stock No.:
- 190-204
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 35mm | |
| Thread | M6 | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 35mm | ||
Thread M6 | ||
Material Stainless Steel | ||
Standards/Approvals DIN 933 | ||
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
• Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
• Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
• Manufactured specifically to meet environmental and tensile specifications
• Good corrosion resistance
• Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
• Construction
• Automobile
• Engineering industries
• Docks
• Bridges
• Highway Structures
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Plain Stainless Steel M6 x 35 mm
- RS PRO Bright Zinc Steel M6 x 35 mm
- RS PRO Plain Steel M6 x 35 mm
- RS PRO Bright Zinc Plated Steel M6 x 35 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 100 mm
- RS PRO Stainless Steel M6 x 25 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 75 mm
- RS PRO Stainless Steel M6 x 20 mm
