RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 35 mm
- RS Stock No.:
- 279-587
- Manufacturer:
- RS PRO
Subtotal (1 box of 50 units)*
€15.87
(exc. VAT)
€19.52
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.87 | €0.317 |
*price indicative
- RS Stock No.:
- 279-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 35mm | |
| Thread | M8 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 35mm | ||
Thread M8 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
Related links
- RS PRO Bright Zinc Plated Steel M8 x 80 mm
- RS PRO Bright Zinc Plated Steel M8 x 100 mm
- RS PRO Bright Zinc Plated Steel M8 x 70 mm
- RS PRO Bright Zinc Plated Steel M8 x 120 mm
- RS PRO Bright Zinc Plated Steel M8 x 130 mm
- RS PRO Bright Zinc Plated Steel M8 x 110 mm
- RS PRO Bright Zinc Plated Steel M8 x 65 mm
- RS PRO Bright Zinc Plated Steel M8 x 30 mm
