RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 45 mm
- RS Stock No.:
- 279-600
- Manufacturer:
- RS PRO
Subtotal (1 box of 50 units)*
€20.24
(exc. VAT)
€24.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.24 | €0.405 |
*price indicative
- RS Stock No.:
- 279-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | M8 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread M8 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
Related links
- RS PRO Bright Zinc Plated Steel M8 x 80 mm
- RS PRO Bright Zinc Plated Steel M8 x 100 mm
- RS PRO Bright Zinc Plated Steel M8 x 70 mm
- RS PRO Bright Zinc Plated Steel M8 x 120 mm
- RS PRO Bright Zinc Plated Steel M8 x 130 mm
- RS PRO Bright Zinc Plated Steel M8 x 110 mm
- RS PRO Bright Zinc Plated Steel M8 x 65 mm
- RS PRO Bright Zinc Plated Steel M8 x 30 mm
