RS PRO Bright Zinc Plated Steel, Hex Bolt, M10 x 80 mm
- RS Stock No.:
- 279-739
- Manufacturer:
- RS PRO
Subtotal (1 box of 25 units)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €26.78 | €1.071 |
*price indicative
- RS Stock No.:
- 279-739
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 80mm | |
| Thread | M10 | |
| Material | Steel | |
| Grade | Grade 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 80mm | ||
Thread M10 | ||
Material Steel | ||
Grade Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
Related links
- RS PRO Bright Zinc Plated Steel M10 x 140 mm
- RS PRO Bright Zinc Plated Steel M10 x 65 mm
- RS PRO Bright Zinc Plated Steel M10 x 70 mm
- RS PRO Bright Zinc Plated Steel M10 x 75 mm
- RS PRO Bright Zinc Plated Steel M10 x 200 mm
- RS PRO Bright Zinc Plated Steel M10 x 100 mm
- RS PRO Bright Zinc Plated Steel M10 x 120 mm
- RS PRO Bright Zinc Plated Steel M10 x 35 mm
