RS PRO Bright Zinc Plated Steel, Hex Bolt, M16 x 80 mm

Subtotal (1 box of 10 units)*

€28.11

(exc. VAT)

€34.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€28.11€2.811

*price indicative

RS Stock No.:
279-925
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

80mm

Thread

M16

Material

Steel

Grade

304

Finish

Bright Zinc Plated

Standards/Approvals

DIN 931

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy