RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M10 x 100 mm
- RS Stock No.:
- 800-012
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
€108.36
(exc. VAT)
€133.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €108.36 | €2.167 |
*price indicative
- RS Stock No.:
- 800-012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M10 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M10 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M10 x 100 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 100 mm and a thread size of M10, this bolt is Ideal for environments requiring high corrosion resistance and strength.
Features and Benefits
Material: Stainless Steel A4 offers excellent corrosion resistance and durability.
Thread Size: M10 thread ensures compatibility with standard nuts and components.
Length: 100 mm length provides versatility for various fastening needs.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances longevity and resistance to wear.
Thread Size: M10 thread ensures compatibility with standard nuts and components.
Length: 100 mm length provides versatility for various fastening needs.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances longevity and resistance to wear.
Applications
Marine environments
Chemical processing industries
Construction projects
Outdoor installations
Chemical processing industries
Construction projects
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments where A4 grade stainless steel is required.
Suitable for use in environments where A4 grade stainless steel is required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 125 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 75 mm
