RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 75 mm
- RS Stock No.:
- 800-047
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
€109.51
(exc. VAT)
€134.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €109.51 | €4.38 |
*price indicative
- RS Stock No.:
- 800-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M16 x 75 mm long
The RS PRO M16 Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its robust construction ensures reliable performance in heavy-duty applications.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance
Length: 75 mm length suitable for a range of fastening needs
Thread: M16 thread ensures compatibility with standard nuts
Standard: Complies with DIN 931 for assured quality and performance
Finish: Stainless steel finish enhances durability and longevity
Length: 75 mm length suitable for a range of fastening needs
Thread: M16 thread ensures compatibility with standard nuts
Standard: Complies with DIN 931 for assured quality and performance
Finish: Stainless steel finish enhances durability and longevity
Applications
Construction and building projects
Marine and offshore environments
Automotive and machinery assembly
Marine and offshore environments
Automotive and machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Ideal for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 85 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 110 mm
