RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M24 x 80 mm

Image representative of range

Subtotal (1 bag of 10 units)*

€144.36

(exc. VAT)

€177.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€144.36€14.436

*price indicative

RS Stock No.:
800-063
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

80mm

Thread

M24

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A4 Stainless Steel Hex Bolt, M24 x 80 mm long


The RS PRO A4 Stainless Steel Hex Bolt is designed for high-strength fastening applications where durability and corrosion resistance are critical. Ideal for use in marine and industrial environments, this hex bolt ensures secure and reliable connections.

Features and Benefits


Material: Stainless Steel A4 for excellent corrosion resistance
Thread: M24 thread for robust fastening
Length: 80 mm length suitable for a variety of applications
Standard Compliance: Meets DIN 931 standards for quality assurance
Finish: Stainless steel finish for enhanced durability

Applications


Marine construction
Industrial machinery
Outdoor structures
Chemical processing

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in corrosive environments due to A4 stainless steel composition

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy