RS PRO Bright Zinc Steel, Hex Bolt, M24 x 150 mm
- RS Stock No.:
- 800-532
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
€65.40
(exc. VAT)
€80.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €65.40 | €13.08 |
*price indicative
- RS Stock No.:
- 800-532
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 150mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 150mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 150 mm long
The RS PRO M24 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, this hex bolt ensures secure and reliable assembly.
Features and Benefits
Material: Steel provides strength and durability
Finish: Bright zinc coating enhances corrosion resistance
Thread: M24 thread ensures compatibility with standard nuts
Length: 150 mm length suitable for various applications
Grade: 8.8 grade offers high tensile strength
Standards: Complies with DIN 933 for quality assurance
Finish: Bright zinc coating enhances corrosion resistance
Thread: M24 thread ensures compatibility with standard nuts
Length: 150 mm length suitable for various applications
Grade: 8.8 grade offers high tensile strength
Standards: Complies with DIN 933 for quality assurance
Applications
Construction projects
Engineering assemblies
Heavy machinery fastening
Structural installations
Engineering assemblies
Heavy machinery fastening
Structural installations
Additional Information
Complies with DIN 933 standards for hex bolts
Bright zinc finish for enhanced protection against rust
Bright zinc finish for enhanced protection against rust
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bright Zinc Plated Steel M24 x 150 mm
- RS PRO Bright Zinc Steel M24 x 250 mm
- RS PRO Bright Zinc Steel M24 x 65 mm
- RS PRO Bright Zinc Steel M24 x 240 mm
- RS PRO Bright Zinc Steel M24 x 120 mm
- RS PRO Bright Zinc Steel M24 x 280 mm
- RS PRO Bright Zinc Steel M24 x 260 mm
- RS PRO Bright Zinc Steel M24 x 300 mm
