RS PRO Bright Zinc Steel, Hex Bolt, M8 x 130 mm
- RS Stock No.:
- 800-542
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
€30.90
(exc. VAT)
€38.01
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €30.90 | €1.236 |
*price indicative
- RS Stock No.:
- 800-542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M8 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M8 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M8 x 130 mm long
The RS PRO 130 mm Hex Bolt M8 is a robust fastening solution designed for a variety of industrial applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Steel provides high strength and durability.
Finish: Bright Zinc enhances corrosion resistance.
Thread: M8 thread ensures compatibility with standard nuts and components.
Length: 130 mm length suitable for a wide range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Compliance: Meets DIN 933 standards for quality assurance.
Finish: Bright Zinc enhances corrosion resistance.
Thread: M8 thread ensures compatibility with standard nuts and components.
Length: 130 mm length suitable for a wide range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Compliance: Meets DIN 933 standards for quality assurance.
Applications
Construction projects
Automotive assembly
Machinery maintenance
Metal fabrication
Automotive assembly
Machinery maintenance
Metal fabrication
Additional Information
Conforms to DIN 933 standards ensuring reliable performance in industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
