RS PRO Bright Zinc Steel, Hex Bolt, M12 x 140 mm
- RS Stock No.:
- 800-544
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
€65.40
(exc. VAT)
€80.44
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €65.40 | €2.616 |
*price indicative
- RS Stock No.:
- 800-544
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M12 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M12 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M12 x 140 mm long
The RS PRO M12 Hex Bolt is a Durable fastening solution designed for a variety of industrial applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent strength and corrosion resistance, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Steel construction ensures high tensile strength and durability.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M12 thread size for compatibility with standard nuts and washers.
Length: 140 mm length suitable for a range of fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility.
Standards: Complies with DIN 933 for reliable performance.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M12 thread size for compatibility with standard nuts and washers.
Length: 140 mm length suitable for a range of fastening applications.
Grade: 8.8 grade offers a balance of strength and ductility.
Standards: Complies with DIN 933 for reliable performance.
Applications
Construction and building projects
Automotive assembly and repair
Machinery and equipment fastening
Metal fabrication
Automotive assembly and repair
Machinery and equipment fastening
Metal fabrication
Additional Information
This hex bolt is manufactured in accordance with DIN 933 standards, ensuring consistent quality and performance. The bright zinc finish not only enhances appearance but also provides a protective layer against environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel Metric x 140 mm
- RS PRO Zinc Plated Steel Metric x 75 mm
- RS PRO Zinc Plated Steel Metric x 35 mm
- RS PRO Zinc Plated Steel Metric x 130 mm
- RS PRO Zinc Plated Steel Metric x 45 mm
- RS PRO Zinc Plated Steel Metric x 70 mm
- RS PRO Zinc Plated Steel Metric x 120 mm
- RS PRO Zinc Plated Steel Metric x 150 mm
