RS PRO Bright Zinc Steel, Hex Bolt, M24 x 200 mm
- RS Stock No.:
- 800-584
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
€64.70
(exc. VAT)
€79.58
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €64.70 | €12.94 |
*price indicative
- RS Stock No.:
- 800-584
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 200mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 200mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 200 mm long
The RS PRO M24 Hex Bolt is a high-strength fastening solution designed for industrial and construction applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and reliability. Ideal for securing heavy machinery and structural components, it ensures a robust and long-lasting connection.
Features and Benefits
Material: Steel construction provides high tensile strength and durability.
Finish: Bright zinc coating enhances corrosion resistance and longevity.
Thread: M24 thread size ensures compatibility with a wide range of nuts and components.
Length: 200 mm length suitable for various industrial applications.
Grade: 8.8 grade offers a balance of strength and ductility for demanding environments.
Standards: Complies with DIN 931 for consistent quality and performance.
Finish: Bright zinc coating enhances corrosion resistance and longevity.
Thread: M24 thread size ensures compatibility with a wide range of nuts and components.
Length: 200 mm length suitable for various industrial applications.
Grade: 8.8 grade offers a balance of strength and ductility for demanding environments.
Standards: Complies with DIN 931 for consistent quality and performance.
Applications
Construction and building projects
Heavy machinery assembly
Structural engineering
Industrial equipment installation
Heavy machinery assembly
Structural engineering
Industrial equipment installation
Additional Information
Complies with DIN 931 standards for metric hex bolts
Suitable for use in environments where corrosion resistance is required
Ideal for applications requiring high tensile strength and reliability
Suitable for use in environments where corrosion resistance is required
Ideal for applications requiring high tensile strength and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
