RS PRO Bright Zinc Steel, Hex Bolt, M30 x 120 mm
- RS Stock No.:
- 800-596
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
€76.40
(exc. VAT)
€93.97
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €76.40 | €15.28 |
*price indicative
- RS Stock No.:
- 800-596
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M30 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M30 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M30 x 120 mm long
This RS PRO M30 Hex Bolt is designed for heavy-duty fastening applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, this bolt ensures secure and reliable connections.
Features and Benefits
Material: Steel provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M30 thread ensures compatibility with standard nuts.
Length: 120 mm length suitable for various applications.
Grade: 8.8 grade offers high tensile strength.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M30 thread ensures compatibility with standard nuts.
Length: 120 mm length suitable for various applications.
Grade: 8.8 grade offers high tensile strength.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction projects
Engineering and manufacturing
Heavy machinery assembly
Engineering and manufacturing
Heavy machinery assembly
Additional Information
Meets DIN 931 standards for dimensional accuracy and quality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel M30 x 140 mm
- RS PRO Zinc Plated Steel M30 x 160 mm
- RS PRO Plain Steel M30 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M30 x 120 mm
- RS PRO Bright Zinc Steel M30 x 100 mm
- RS PRO Bright Zinc Steel M30 x 80 mm
- RS PRO Zinc Plated Steel M27 mm x 120 mm
- RS PRO Zinc Plated Steel Metric x 120 mm
