RS PRO Bright Zinc Steel, Hex Bolt, M14 x 75 mm
- RS Stock No.:
- 800-602
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
€44.10
(exc. VAT)
€54.24
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €44.10 | €1.764 |
*price indicative
- RS Stock No.:
- 800-602
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M14 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M14 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M14 x 75 mm long
RS PRO offers a high-quality M14 Hex Bolt designed for secure fastening in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt ensures robust performance and corrosion resistance. Ideal for construction and machinery assembly, it provides reliable strength and longevity.
Features and Benefits
Material: Steel construction for enhanced durability
Finish: Bright zinc coating for corrosion resistance
Grade: 8.8 for high tensile strength
Thread: M14 for compatibility with standard nuts and components
Length: 75 mm for versatile application
Standards: Complies with DIN 931 for assured quality
Finish: Bright zinc coating for corrosion resistance
Grade: 8.8 for high tensile strength
Thread: M14 for compatibility with standard nuts and components
Length: 75 mm for versatile application
Standards: Complies with DIN 931 for assured quality
Applications
Construction projects
Machinery assembly
Automotive repairs
Metal fabrication
Machinery assembly
Automotive repairs
Metal fabrication
Additional Information
Complies with DIN 931 standards for metric hex bolts
Suitable for use in environments requiring high tensile strength
Suitable for use in environments requiring high tensile strength
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
