RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M6 x 50 mm
- RS Stock No.:
- 800-886
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €26.20 | €0.524 |
*price indicative
- RS Stock No.:
- 800-886
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M6 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M6 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M6 x 50 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance and strength.
Thread: M6 thread ensures compatibility with standard nuts and washers.
Length: 50 mm length suitable for a wide range of fastening applications.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standard: Complies with DIN 931 for assured quality and reliability.
Thread: M6 thread ensures compatibility with standard nuts and washers.
Length: 50 mm length suitable for a wide range of fastening applications.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standard: Complies with DIN 931 for assured quality and reliability.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and coastal environments
General industrial use
Automotive and machinery assembly
Marine and coastal environments
General industrial use
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M6 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 70 mm
- RS PRO Stainless Steel M6 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 50 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
