RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M16 x 200 mm
- RS Stock No.:
- 800-904
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
€67.40
(exc. VAT)
€82.90
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €67.40 | €13.48 |
*price indicative
- RS Stock No.:
- 800-904
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 200mm | |
| Thread | M16 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 200mm | ||
Thread M16 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M16 x 200 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 200 mm and a thread size of M16, this hex bolt offers robust performance and durability. Made from A2 stainless steel, it provides excellent resistance to corrosion, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel ensures high corrosion resistance and durability.
Thread Size: M16 thread provides strong and secure fastening.
Length: 200 mm length suitable for a wide range of applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish for enhanced longevity and aesthetic appeal.
Thread Size: M16 thread provides strong and secure fastening.
Length: 200 mm length suitable for a wide range of applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish for enhanced longevity and aesthetic appeal.
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Marine and coastal environments
Automotive and machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 160 mm
