RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M8 x 140 mm

Subtotal (1 bag of 50 units)*

€103.80

(exc. VAT)

€127.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€103.80€2.076

*price indicative

RS Stock No.:
800-938
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

140mm

Thread

M8

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M8 x 140 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 140 mm length ensures suitability for a wide range of fastening applications.
Thread: M8 thread size for compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.

Applications


Construction and building projects
Automotive and machinery assembly
Marine and coastal installations
General industrial fastening

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy