RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M10 x 200 mm
- RS Stock No.:
- 800-954
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
€28.20
(exc. VAT)
€34.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €28.20 | €5.64 |
*price indicative
- RS Stock No.:
- 800-954
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 200mm | |
| Thread | M10 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 200mm | ||
Thread M10 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M10 x 200 mm long
The RS PRO M10 Hex Bolt is a high-quality fastening solution designed for robust applications. Made from A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 200 mm length provides versatility for various industrial applications.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread: M10 thread ensures compatibility with standard nuts and washers.
Length: 200 mm length offers flexibility for diverse applications.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Thread: M10 thread ensures compatibility with standard nuts and washers.
Length: 200 mm length offers flexibility for diverse applications.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Applications
Construction projects
Marine environments
Automotive assembly
Industrial machinery
Marine environments
Automotive assembly
Industrial machinery
Additional Information
Meets DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 170 mm
