Subtotal (1 bag of 50 units)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.72 | €0.374 |
*price indicative
- RS Stock No.:
- 192-5503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 40mm | |
| Thread | M10 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 40mm | ||
Thread M10 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
M10 X 40 HEX BOLT 8.8 DIN 931 PLAIN
