Subtotal (1 bag of 25 units)*
€24.48
(exc. VAT)
€30.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.48 | €0.979 |
*price indicative
- RS Stock No.:
- 192-5516
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M12 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M12 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
M12 X 90 HEX BOLT 8.8 DIN 931 PLAIN
Related links
- RS PRO Plain Steel M12 x 90 mm
- RS PRO Plain Stainless Steel M12 x 90 mm
- RS PRO Plain Steel M12 mm x 90 mm
- RS PRO A2/304 Stainless Steel M12 x 90 mm
- RS PRO Bright Zinc Plated Steel M12 x 90 mm
- RS PRO Galvanised Steel M12 x 90 mm
- RS PRO Bright Zinc Steel M12 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 90 mm
