Subtotal (1 bag of 10 units)*
€16.70
(exc. VAT)
€20.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.70 | €1.67 |
*price indicative
- RS Stock No.:
- 192-5523
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M16 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M16 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
M16 X 70 HEX BOLT 8.8 DIN 931 PLAIN
Related links
- RS PRO Plain Steel M16 x 70 mm
- RS PRO Plain Stainless Steel M16 x 70 mm
- RS PRO Bright Zinc Plated Steel M16 x 70 mm
- RS PRO Galvanised Steel M16 x 70 mm
- RS PRO Stainless Steel M16 x 70 mm
- RS PRO Bright Zinc Steel M16 x 70 mm
- RS PRO Plain Steel M16 mm x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 70 mm
