Subtotal (10 units, in bags of 10)*
€30.61
(exc. VAT)
€37.65
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €30.61 | €3.061 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
€50.85
(exc. VAT)
€62.55
(inc. VAT)
- RS Stock No.:
- 192-5532
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
M20 X 90 HEX BOLT 8.8 DIN 931 PLAIN

