RS PRO Plain Steel, Hex Bolt, M20 x 100 mm
- RS Stock No.:
- 192-5533
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€31.56
(exc. VAT)
€38.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €31.56 | €3.156 |
*price indicative
- RS Stock No.:
- 192-5533
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
M20 X 100 HEX BOLT 8.8 DIN 931 PLAIN
Related links
- RS PRO Plain Steel M20 x 100 mm
- RS PRO Plain Stainless Steel M20 x 100 mm
- RS PRO Stainless Steel M20 x 100 mm
- RS PRO Galvanised Steel M20 x 100 mm
- RS PRO Bright Zinc Steel M20 x 100 mm
- RS PRO Bright Zinc Plated Steel M20 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 100 mm
- RS PRO Plain Steel M20 x 120 mm
