RS PRO Plain Steel, Hex Bolt, M12 x 100 mm
- RS Stock No.:
- 192-5582
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.86 | €0.994 |
*price indicative
- RS Stock No.:
- 192-5582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M12 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M12 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
M12 X 100 HEX SET 8.8 DIN 933 PLAIN
