RS PRO Plain Steel, Hex Bolt, M20 x 30 mm

Subtotal (1 bag of 25 units)*

€37.04

(exc. VAT)

€45.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€37.04€1.482

*price indicative

RS Stock No.:
192-5593
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

30mm

Thread

M20

Material

Steel

Grade

8.8

Finish

Plain

Standards/Approvals

DIN 933

M20 X 30 HEX SET 8.8 DIN 933 PLAIN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy