RS PRO Bright Zinc Steel, Hex Bolt, M24 mm x 90 mm
- RS Stock No.:
- 193-3380
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€13.97
(exc. VAT)
€17.18
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.97 | €2.794 |
*price indicative
- RS Stock No.:
- 193-3380
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M24 mm | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M24 mm | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
24 X 90 HT SET BZP (5)
RS PRO Metric Thread 8.8 BZP Socket Set Screw
From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing with a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.
These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.
The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.
Features and Benefits
• Grade 8.8 high tensile steel set screws
• Zinc plated
• Can be used with nuts or in a tapped hole
Applications
Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;
• Machinery
• Woodwork
• Construction
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
Requires a spanner
Related links
- RS PRO Bright Zinc Steel M24 mm x 90 mm
- RS PRO Bright Zinc Steel M24 mm x 80 mm
- RS PRO Bright Zinc Steel M24 mm x 100 mm
- RS PRO Bright Zinc Steel M24 mm x 60 mm
- RS PRO Bright Zinc Steel M24 mm x 50 mm
- RS PRO Bright Zinc Steel M24 mm x 120 mm
- RS PRO Bright Zinc Steel M24 mm x 70 mm
- RS PRO Plain Steel M24 mm x 90 mm
