RS PRO Plain Ceramic, Hex Bolt, M5 x 30 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€64.90

(exc. VAT)

€79.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€64.90-
5 - 9€63.472%
10 - 29€62.633%
30 +€61.854%

*price indicative

RS Stock No.:
223-7248
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

30mm

Thread

M5

Material

Ceramic

Grade

A4

Finish

Plain

Standards/Approvals

ANSI B18.6.7M-1985

Metric Thread Ceramic Socket Set Screws


Hexagon set screws are similar to the Hex bolt, although the main difference is that the set screw is fully threaded.

Ceramic screws are an excellent alternative to screws made from steel. Our RS metric threaded ceramic hexagon set screws offer you greater strength than equivalent PTFE or nylon screws.

Ceramic fasteners are a preferred choice for many applications when used in high temperatures, electrical insulation or acidic environments.

Features & Benefits


Can withstand high temperatures.

Are inert and practically immune to corrosion.

Available in various thread sizes.

For use where there is limited space.

Typical Applications


Electrical Insulation

Non-magnetic applications

Corrosive/chemical environments

Wet environments such as bathrooms

Machinery and construction applications

Plating operations

Note

We offer a range of ceramic hexagon set screws in various thread sizes and lengths.
Refer to the Datasheet and Range Overview download file for details.
If you are not looking for a ceramic hexagon set screw we also offer hexagon set screws in A2(304) and A4(316) stainless steel, bright zinc plated steel and brass.

Standards

Din 933

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy