Subtotal (1 bag of 25 units)*
€91.02
(exc. VAT)
€111.95
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €91.02 | €3.641 |
*price indicative
- RS Stock No.:
- 232-6891
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M12 | |
| Material | Nylon | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M12 | ||
Material Nylon | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- DE
RS PRO Nylon Hex Bolts
RS PRO brings you this range of machine screws that are moulded from ivory coloured Nylon 6,6. This hexagon head machine bolt features metric thread and high mechanical strength. RS PRO has designed this machine screw to be ideal for use where good insulation and corrosion resistance is required. Due to the nylon design, this screw is suitable for use in high voltage assemblies. Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.
Our RS Pro hex bolts have been designed to give you easy and quick assembly.
This range is available in M8, M10 and M12 in a variety of lengths.
Features and Benefits
Applications
Due to their versatility, hex bolts are used in many applications where two materials need to be joined together. Hex bolts can be manufactured from many different materials such as nylon, steel, stainless steel and zinc plating, it is important to pick the material that suits your application best.
They can be used in;
Construction
Machine repairs
Outdoor furniture
DIY projects
