ABB Steel, Hex Bolt, Metric x 45 mm
- RS Stock No.:
- 237-6627
- Mfr. Part No.:
- 2CPX062618R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €10.54 |
*price indicative
- RS Stock No.:
- 237-6627
- Mfr. Part No.:
- 2CPX062618R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | Metric | |
| Material | Steel | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread Metric | ||
Material Steel | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB ZX762P10 type hex screw is galvanize and used with ZX type enclosure.
Size: M12 x 30 mm