RS PRO Zinc Plated Steel, Hex Bolt, 3/8 x 1 1/4
- RS Stock No.:
- 245-0833
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€114.16
(exc. VAT)
€140.42
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.16 | €1.142 |
*price indicative
- RS Stock No.:
- 245-0833
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Thread | 3/8 x 1 1/4 | |
| Material | Steel | |
| Grade | A | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Thread 3/8 x 1 1/4 | ||
Material Steel | ||
Grade A | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RS PRO Step Bolts
Introducing the range of RS PRO Step Bolts, a high-quality fastener solution for heavyweight applications such as being used as climbing steps on communication and utility poles and towers. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Step bolts are designed with wider, lower profile round heads and often have a square neck design. The square neck prevents it from turning ensuring a more secure grip, and when tightened, its essentially like torquing up a nut. They are able to carry intense loads and are mainly intentended to be tighted into steel communication towers and other tall rigid structures, but are also versatile enough to be used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel 3/8-24 in x 1 in
- RS PRO Zinc Plated Steel 3/8-16 in x 1 in
- RS PRO Zinc Plated Steel 3/8-24 in x 2.25 in
- RS PRO Zinc Plated Steel 3/8-16 in x 8 in
- RS PRO Zinc Plated Steel 3/8-16 in x 2.25 in
- RS PRO Zinc Plated Steel 3/8-16 in x 4 in
- RS PRO Zinc Plated Steel 3/8-16 in x 0.25 in
- RS PRO Galvanised Steel 3/8 x 1 1/4 in
