Subtotal (1 pack of 50 units)*
€31.57
(exc. VAT)
€38.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.57 | €0.631 |
*price indicative
- RS Stock No.:
- 245-6750
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Thread | 1/4-20 in | |
| Material | Steel | |
| Grade | A | |
| Finish | Galvanised | |
| Standards/Approvals | ASME B18.2.1, ASTM A307 GRADE A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Thread 1/4-20 in | ||
Material Steel | ||
Grade A | ||
Finish Galvanised | ||
Standards/Approvals ASME B18.2.1, ASTM A307 GRADE A | ||
RS PRO Hex Head Machine Bolts
Introducing the range of RS PRO Hex Head Machine Bolts, a high-quality fastener solution for heavyweight applications such as connecting lumber and metal securely. Each fastener is made from steel with a galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex bolts or machine bolts are designed to connect metal to metal, wood to wood or metal to wood, and offer increased rigidity and load-bearing capacity making them ideal for use in heavy duty applications. It is generally used with a pre-drilled through hole and can be used with a nut for additional anchoring. Hex bolts are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Galvanised Steel 1/4-20 in
- RS PRO Galvanised Steel 1/4-20 x 6 in
- RS PRO Galvanised Steel 1/4-20 x 2 1/2 in
- RS PRO Galvanised Steel 1/4-20 x 1 1/4 in
- RS PRO Galvanised Steel 1/2-13 x 1 1/4 in
- RS PRO Galvanised Steel 1/2-13 x 1 3/4 in
- RS PRO Galvanised Steel 3/8 x 1 1/4 in
- RS PRO Galvanised Steel 5/16-18 x 1 1/4 in
