RS PRO Galvanised Steel, Hex Bolt, M24 mm x 65 mm
- RS Stock No.:
- 264-5816
- Manufacturer:
- RS PRO
Subtotal (1 box of 25 units)*
€101.92
(exc. VAT)
€125.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €101.92 | €4.077 |
*price indicative
- RS Stock No.:
- 264-5816
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 65mm | |
| Thread | M24 mm | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Galvanised | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 65mm | ||
Thread M24 mm | ||
Material Steel | ||
Grade 8.8 | ||
Finish Galvanised | ||
Standards/Approvals DIN 933 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hex Head Set Screws
Introducing the range of Hex Head Set Screws, a high-quality fastener solution for heavyweight applications such as maintenance, machinery, engines, manufacturing and much more. Each fastener is made from steel with a galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex bolts or machine bolts are designed to connect metal to metal, wood to wood or metal to wood, and offer increased rigidity and load-bearing capacity making them ideal for use in heavy duty applications. It is generally used with a pre-drilled through hole and can be used with a nut for additional anchoring. Hex bolts are most commonly used for:
Related links
- RS PRO Galvanised Steel M24 mm x 60 mm
- RS PRO Galvanised Steel M24 mm x 80 mm
- RS PRO Galvanised Steel M24 mm x 100 mm
- RS PRO Galvanised Steel M24 mm x 50 mm
- RS PRO Galvanised Steel M24 mm x 90 mm
- RS PRO Galvanised Steel M24 mm x 70 mm
- RS PRO Galvanised Steel M24 mm x 55 mm
- RS PRO Galvanised Steel M16 mm x 65 mm
