Parker Steel, Hex Bolt, M10 x 60 mm
- RS Stock No.:
- 281-2895
- Mfr. Part No.:
- SSC2X
- Manufacturer:
- Parker
Subtotal (1 box of 50 units)*
€33.60
(exc. VAT)
€41.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.60 | €0.672 |
*price indicative
- RS Stock No.:
- 281-2895
- Mfr. Part No.:
- SSC2X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M10 | |
| Material | Steel | |
| Standards/Approvals | DIN 3015 Part 2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M10 | ||
Material Steel | ||
Standards/Approvals DIN 3015 Part 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Hexagon head screw clamp is a EO tube clamp which is designed according to DIN 3015-2 standard to meet high mechanical requirements. This clamp is constructed from steel material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.
Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
Related links
- RS PRO Plain Stainless Steel M10 x 60 mm
- RS PRO Stainless Steel M10 x 60 mm
- RS PRO Plain Steel M10 x 60 mm
- RS PRO Galvanised Steel M10 x 60 mm
- RS PRO Bright Zinc Steel M10 x 60 mm
- RS PRO Bright Zinc Plated Steel M10 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 60 mm
- RS PRO Plain Nylon M10 x 60 mm
