RS PRO Plain Steel, Hex Bolt, M24 x 280.0mm
- RS Stock No.:
- 286-6733
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)**
€285.08
(exc. VAT)
€350.65
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €285.08 | €28.508 |
**price indicative
- RS Stock No.:
- 286-6733
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Imperial or Metric | Metric | |
Length | 280.0mm | |
Thread Size | M24 | |
Material | Steel | |
Grade | Grade 10.9 | |
Finish | Plain | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Imperial or Metric Metric | ||
Length 280.0mm | ||
Thread Size M24 | ||
Material Steel | ||
Grade Grade 10.9 | ||
Finish Plain | ||