RS PRO Bright Zinc Steel, Hex Setscrew, M12 mm x 35 mm
- RS Stock No.:
- 286-6772
- Manufacturer:
- RS PRO
Subtotal (1 box of 100 units)*
€49.82
(exc. VAT)
€61.28
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €49.82 | €0.498 |
*price indicative
- RS Stock No.:
- 286-6772
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 35mm | |
| Thread | M12 mm | |
| Material | Steel | |
| Grade | 10.9 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 35mm | ||
Thread M12 mm | ||
Material Steel | ||
Grade 10.9 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
RS PRO Hex Setscrews
Advance your fastening game with this superb RS PRO hex bolt. Our innovative, fully threaded marvel will simplify your project assemblies. No more messing with nuts – it screws direct into a tapped hole, and you're good to go.
Typically used in automotive to industrial equipment, the RS PRO hex bolt is the ultimate problem-solver. The versatile hexagon head makes tightening and loosening a breeze, whether using a socket drive or spanner.
The advantage of this bolt is the high-tensile steel with a bright zinc-plated (BZP) finish, and you can remove and reinsert repeatedly without the risk of damaging the threads for unparalleled flexibility on the job.
Features and Benefits
Applications
Related links
- RS PRO Plain Steel M12 mm x 35 mm
- RS PRO Bright Zinc Steel M12 mm x 80 mm
- RS PRO Bright Zinc Steel M12 mm x 40 mm
- RS PRO Bright Zinc Steel M12 mm x 20 mm
- RS PRO Bright Zinc Steel M12 mm x 60 mm
- RS PRO Bright Zinc Steel M12 mm x 50 mm
- RS PRO Bright Zinc Steel M12 mm x 30 mm
- RS PRO Bright Zinc Steel M12 mm x 25 mm
