RS PRO Galvanised Steel, Hex Bolt, M12 mm x 110 mm
- RS Stock No.:
- 286-7097
- Manufacturer:
- RS PRO
Subtotal (1 box of 25 units)*
€40.88
(exc. VAT)
€50.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.88 | €1.635 |
*price indicative
- RS Stock No.:
- 286-7097
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M12 mm | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Galvanised | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M12 mm | ||
Material Steel | ||
Grade 8.8 | ||
Finish Galvanised | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Hex Bolts
Introducing the range of RS PRO Hex Bolts, engineered to provide a reliable and efficient fastening solution across a wide range of applications. Specially designed to ensure a smooth and efficient installation process, hex bolts are ideal for use in automotive, machinery, engines, manufacturing and industrial equipment, making them a high quality and high strength bolt for diverse applications.
Features and Benefits:
These RS PRO Hex Bolts are the perfect blend of strength, efficiency, and reliability for a multitude of professional and DIY projects and applications as a solution for secure fastening
Designed for ease of use, these bolts can be removed and re-inserted multiple times, and thanks to their durability, they can withstand repeated use in maintenance and repair projects, without compromising on their strength
In addition to this, the partially threaded shank allows for secure connection in non-tapped holes, making them perfect for use with nuts to provide a tight, reliable fit, while the galvanised high-tensile steel material offers excellent resistance to corrosion to ensure long lasting performance and durability even in challenging conditions
Installation is super easy and can be done by using a spanner or socket drive, which allows for quick and efficient installation and removal and saving on valuable time and effort
These hex bolts are the perfect solution to secure objects together or against another object, providing a strong and dependable hold for both temporary and permanent fixtures in a wide range of professional and domestic applications
Applications:
Hex Bolts are versatile fasteners designed with a hex-shaped head to provide easy installation for various projects and applications like construction, automotive and machinery using standard tools like wrenches. They feature a threaded shaft for secure fastening into nuts or tapped holes and are ideal for providing strong, reliable connections so theyre often made from steel or stainless steel with a corrosion resistant coating like zinc plating. They are essential for a wide range of projects from securing machinery components, building structures and DIY thanks to their durability and versatility.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Bright Zinc Steel M12 mm x 110 mm
- RS PRO Plain Steel M12 mm x 110 mm
- RS PRO Galvanised Steel M12 mm x 130 mm
- RS PRO Galvanised Steel M12 mm x 80 mm
- RS PRO Galvanised Steel M12 mm x 75 mm
- RS PRO Galvanised Steel M12 mm x 55 mm
- RS PRO Galvanised Steel M12 mm x 45 mm
- RS PRO Galvanised Steel M12 mm x 70 mm
