RS PRO A2/304 Stainless Steel, Hex Bolt, M3 x 30 mm
- RS Stock No.:
- 287-3868
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€11.68
(exc. VAT)
€14.37
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.68 | €0.117 |
*price indicative
- RS Stock No.:
- 287-3868
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 30mm | |
| Thread | M3 | |
| Material | A2/304 Stainless Steel | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 30mm | ||
Thread M3 | ||
Material A2/304 Stainless Steel | ||
Standards/Approvals DIN 933 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hex Bolt – A2/304 Stainless Steel
Advance your fastening game with this superb RS PRO hex bolt. Our innovative, fully threaded marvel will simplify your project assemblies. No more messing with nuts – it screws direct into a tapped hole, and you're good to go. Typically used in automotive to industrial equipment, the RS PRO hex bolt is the ultimate problem-solver.
The versatile hexagon head makes tightening and loosening a breeze, whether using a socket drive or spanner. The advantage of this bolt is the A2/304 stainless steel construction, and you can remove and reinsert repeatedly without the risk of damaging the threads for unparalleled flexibility on the job.
Features and Benefits
Applications
Related links
- RS PRO A2/304 Stainless Steel M3 x 12 mm
- RS PRO A2/304 Stainless Steel M3 x 20 mm
- RS PRO A2/304 Stainless Steel M3 x 8 mm
- RS PRO A2/304 Stainless Steel M3 x 25 mm
- RS PRO A2/304 Stainless Steel M3 x 16 mm
- RS PRO A2/304 Stainless Steel M3 x 10 mm
- RS PRO A2/304 Stainless Steel M3 x 6 mm
- RS PRO A2/304 Stainless Steel M16 x 30 mm
