RS PRO A2/304 Stainless Steel, Hex Bolt, M5 x 50 mm

Subtotal (1 bag of 100 units)*

€19.60

(exc. VAT)

€24.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 46 unit(s) shipping from 23 November 2026
  • Plus 21 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€19.60€0.196

*price indicative

RS Stock No.:
287-3923
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

50mm

Thread

M5

Material

A2/304 Stainless Steel

Standards/Approvals

DIN 933

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Hex Bolt – A2/304 Stainless Steel


Advance your fastening game with this superb RS PRO hex bolt. Our innovative, fully threaded marvel will simplify your project assemblies. No more messing with nuts – it screws direct into a tapped hole, and you're good to go. Typically used in automotive to industrial equipment, the RS PRO hex bolt is the ultimate problem-solver.

The versatile hexagon head makes tightening and loosening a breeze, whether using a socket drive or spanner. The advantage of this bolt is the A2/304 stainless steel construction, and you can remove and reinsert repeatedly without the risk of damaging the threads for unparalleled flexibility on the job.

Features and Benefits


  • Fully threaded and designed to connect two or more objects

  • Hexagon head

  • Removed and reinserted endless times

  • Made of stainless steel

  • Resistance against corrosion

  • Conforms to DIN 933

  • Ideal for maintenance and repair projects

  • Available in various metric thread sizes and lengths

  • Applications


  • Automotive

  • Machinery

  • Manufacturing

  • Industrial equipment

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy