RS PRO Plain Stainless Steel, Hex Bolt, M10 x 65 mm
- RS Stock No.:
- 797-6294
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€47.36
(exc. VAT)
€58.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €47.36 | €1.894 |
*price indicative
- RS Stock No.:
- 797-6294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 65mm | |
| Thread | M10 | |
| Material | Stainless Steel | |
| Grade | 304 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 65mm | ||
Thread M10 | ||
Material Stainless Steel | ||
Grade 304 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Head Bolts - Type A2 - Metric Threads
From the trusted RS PRO brand, these stainless steel hexagon bolts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.
Features and Benefits
A2 Type 304 Stainless Steel;Good corrosion resistance;Recyclable;Non-magnetic
Typical Applications
Due to their versatility, hex bolts are used in many applications where two materials need to be joined together. They can be used in;
• Construction
• Machine repairs
• Outdoor furniture
• DIY projects
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
Note
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the hexagon head bolt in A4 (316) stainless steel and BZP steel. Refer to the fasteners selection guide for details.
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the hexagon head bolt in A4 (316) stainless steel and BZP steel. Refer to the fasteners selection guide for details.
Standards
Threaded in accordance with DIN 931
Related links
- RS PRO A2/304 Stainless Steel M10 x 65 mm
- RS PRO Plain Steel M10 x 65 mm
- RS PRO Bright Zinc Steel M10 x 65 mm
- RS PRO Plain Stainless Steel M10 x 20 mm
- RS PRO Plain Stainless Steel M10 x 75 mm
- RS PRO Plain Stainless Steel M10 x 60 mm
- RS PRO Plain Stainless Steel M10 x 100 mm
- RS PRO Plain Stainless Steel M10 x 70 mm
