RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 130.0mm
- RS Stock No.:
- 917-2971
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 25 units)**
€37.89
(exc. VAT)
€46.60
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €37.89 | €1.516 |
5 - 9 | €35.99 | €1.44 |
10 - 29 | €34.10 | €1.364 |
30 + | €31.82 | €1.273 |
**price indicative
- RS Stock No.:
- 917-2971
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Imperial or Metric | Metric | |
Length | 130.0mm | |
Thread Size | M12 | |
Material | Steel | |
Steel Type | High Tensile Steel | |
Grade | Grade 8.8 | |
Finish | Bright Zinc Plated | |
Standards Met | DIN 933 | |
Thread Pitch | 1.75mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Length 130.0mm | ||
Thread Size M12 | ||
Material Steel | ||
Steel Type High Tensile Steel | ||
Grade Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards Met DIN 933 | ||
Thread Pitch 1.75mm | ||
Related links
- RS PRO Bright Zinc Plated Steel M12 x 130.0mm
- RS PRO Bright Zinc Plated Steel M10 x 130.0mm
- RS PRO Bright Zinc Plated Steel M24 x 130.0mm
- RS PRO Bright Zinc Plated Steel M14 x 130.0mm
- RS PRO Bright Zinc Plated Steel M20 x 130.0mm
- RS PRO Bright Zinc Plated Steel M8 x 130.0mm
- RS PRO Bright Zinc Plated Steel M16 x 130.0mm
- RS PRO Bright Zinc Plated Steel M12 x 240.0mm