RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 130 mm

Subtotal (1 bag of 25 units)*

€58.97

(exc. VAT)

€72.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€58.97€2.359

*price indicative

RS Stock No.:
917-3214
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

130mm

Thread

M12

Material

Steel

Grade

8.8

Finish

Bright Zinc Plated

Standards/Approvals

DIN 931

RS PRO High Tensile Bolts BZP Steel - Metric Threads


These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Features and Benefits


• BZP (bright zinc plated) finish that is aesthetically pleasing and makes sure all fixings are uniform

• Hex Bolts are partially threaded and can be used with a nut or in a tapped hole

• Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand

• Manufactured specifically to meet environmental and tensile specifications

• Good corrosion resistance

• Recyclable

Applications


Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.

• Construction

• Automobile

• Engineering industries

• Docks

• Bridges

• Highway Structures

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Requires a torque wrench or spanner
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If 8.8 high tensile steel is not what you are looking for, we can also offer you the fasteners in stainless steel. Refer to the fasteners selection guide for details.

Standards

Threaded in accordance with DIN 931

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy