Bahco 8-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 164-144
- Mfr. Part No.:
- BE-7675
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€49.39
(exc. VAT)
€60.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.39 |
*price indicative
- RS Stock No.:
- 164-144
- Mfr. Part No.:
- BE-7675
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Number of Pieces | 8 | |
| Product Type | Torx Key | |
| Set Contents | T10, T15, T20, T25, T27, T30, T40, T9 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Finish | Black Oxide, Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Number of Pieces 8 | ||
Product Type Torx Key | ||
Set Contents T10, T15, T20, T25, T27, T30, T40, T9 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Steel | ||
Finish Black Oxide, Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Long TORX® Plus L-Key Set with Phosphate Finish T9-T40 - 8 Pcs
The Bahco Tools long TORX Plus L-Key Set is meticulously crafted to address the demands of both professional tradespeople and DIY enthusiasts. Boasting a phosphate finish, each key is designed for enhanced torque transmission and durability, ensuring that you can tackle a wide variety of tasks with ease. The set includes eight precision engineered keys ranging from T9 to T40, each laser marked for quick identification. The thoughtful design incorporates a two component compact holder, making organisation simple while offering easy accessibility to each tool. Experience superior quality and performance with this essential tool set, designed to minimise downtime and maximise productivity.
Laser marking ensures easy size identification
Two-component holder enhances organization
Black oxide finish offers corrosion resistance
Long arm design optimizes torque for tough jobs
Compact size for easier storage and portability
Ideal for both pr
