Bahco 7-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 164-295
- Mfr. Part No.:
- 1995TORX/7T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 164-295
- Mfr. Part No.:
- 1995TORX/7T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Number of Pieces | 7 | |
| Product Type | Torx Key | |
| Set Contents | T10, T15, T20, T25, T27, T30, T40 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Overall Length | 10mm | |
| Finish | Phosphate, Black Oxide | |
| Standards/Approvals | No | |
| Overall Width | 92mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Number of Pieces 7 | ||
Product Type Torx Key | ||
Set Contents T10, T15, T20, T25, T27, T30, T40 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Steel | ||
Overall Length 10mm | ||
Finish Phosphate, Black Oxide | ||
Standards/Approvals No | ||
Overall Width 92mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Long TORX® L-Key Set with Phosphate Finish T10-T40 - 7 Pcs
The Bahco Tools L Key Set comes with phosphate finish which is a masterpiece in precision engineering, designed for both amateur and professional users. The l key design not only provides enhanced reach but also allows for greater torque when loosening or tightening screws. Each key features a black oxide finish that protects the tools while enhancing grip and performance. Whether youre working on intricate DIY tasks or demanding professional projects, this comprehensive set promises reliability and durability with every use.
Includes L keys of various sizes for versatility in different applications
Long arm design allows for higher torque transmission which enhances efficiency
Laser markings on the blades facilitate quick size identification
Housed in a compact plastic wal
