Ega-Master L Metric Hexagon Keys, Hex size 3 mm
- RS Stock No.:
- 593-797
- Mfr. Part No.:
- 71288
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€43.00
(exc. VAT)
€52.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.00 |
*price indicative
- RS Stock No.:
- 593-797
- Mfr. Part No.:
- 71288
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hexagon Keys | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 3 mm | |
| Overall Length | 39mm | |
| Non-Sparking | Yes | |
| Material | Ai-Bron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hexagon Keys | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 3 mm | ||
Overall Length 39mm | ||
Non-Sparking Yes | ||
Material Ai-Bron | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Hexagonal Key is a Non-Sparking Tool and the best alternative for applications in potentially explosive environments. It is designed for tightening and loosening screws with an internal hexagonal head in hazardous areas, ensuring safety and reliable performance.
Non sparking
Made of aluminium bronze
Related links
- Ega-Master L Shape Metric Hex Key, 3mm
- Ega-Master L Shape Metric Hex Key, 10mm
- Ega-Master L Shape Metric Hex Key, 6mm
- Ega-Master L Shape Metric Hex Key, 4mm
- Ega-Master L Shape Metric Hex Key, 27mm
- Ega-Master L Shape Metric Hex Key, 7mm
- Ega-Master L Shape Metric Hex Key, 8mm
- Ega-Master L Shape Metric Hex Key, 9mm
