Bosch Rexroth 5-Piece Hex Key, L Shape
- RS Stock No.:
- 278-9047
- Mfr. Part No.:
- 3842528586
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 5 units)*
€126.33
(exc. VAT)
€155.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.33 | €25.266 |
*price indicative
- RS Stock No.:
- 278-9047
- Mfr. Part No.:
- 3842528586
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Number of Pieces | 5 | |
| Product Type | Hex Key | |
| Set Contents | T50 | |
| Shape | L | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 200mm | |
| Non-Sparking | No | |
| Overall Width | 110mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Number of Pieces 5 | ||
Product Type Hex Key | ||
Set Contents T50 | ||
Shape L | ||
Material Chrome Vanadium Steel | ||
Overall Length 200mm | ||
Non-Sparking No | ||
Overall Width 110mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Offset screwdriver T50 for the central bolts. It has long shank for easy screw head access.
Chrome vanadium steel material
