SAM 1-Piece Torx Key, L Shape, Short, Long Arm

Subtotal (1 unit)*

€16.16

(exc. VAT)

€19.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.16

*price indicative

RS Stock No.:
282-8601
Mfr. Part No.:
59-PTX40
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Number of Pieces

1

Product Type

Torx Key

Set Contents

T40

Shape

L

Short or Long Arm

Short, Long

Overall Length

207mm

Finish

Burnished Blade

Standards/Approvals

NF EN ISO 10664, ISO 9001, LRQA

Overall Width

112mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Hexagonal keys includes an ergonomic handle for a better hand picking. It has short blade to solve accessibility matters.

Long blade for strong tightening

Compliance to NF EN ISO 10664 standard