SAM 1-Piece Torx Key, L Shape, Long, Short Arm
- RS Stock No.:
- 282-8602
- Mfr. Part No.:
- 59-PTX45
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 282-8602
- Mfr. Part No.:
- 59-PTX45
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T45 | |
| Shape | L | |
| Short or Long Arm | Long, Short | |
| Overall Length | 208mm | |
| Standards/Approvals | ISO 9001, NF EN ISO 10664, LRQA | |
| Overall Width | 112mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T45 | ||
Shape L | ||
Short or Long Arm Long, Short | ||
Overall Length 208mm | ||
Standards/Approvals ISO 9001, NF EN ISO 10664, LRQA | ||
Overall Width 112mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Hexagonal keys includes an ergonomic handle for a better hand picking. It has short blade to solve accessibility matters.
Long blade for strong tightening
Compliance to NF EN ISO 10664 standard
