GearWrench 9 piece Imperial
- RS Stock No.:
- 286-5100
- Mfr. Part No.:
- 83509
- Manufacturer:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 286-5100
- Mfr. Part No.:
- 83509
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 9 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Imperial or Metric Imperial | ||
Number of Pieces 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 9 Piece SAE folding hex key set offers an organized and durable solution for hex key needs. The set includes 9 SAE hex keys constructed from alloy steel that provides maximum strength and durability. Hex keys fold up into dual material handle for efficient organization and comfortable use.
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Handle constructed from dual material and designed for comfort
Keys rotate 270 degrees for greater access and torque
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Handle constructed from dual material and designed for comfort
Keys rotate 270 degrees for greater access and torque
