Wera Hex Key 3/16in

  • RS Stock No. 875-8892
  • Mfr. Part No. 022910
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Kraftform Plus Ball End Hexagon Screwdrivers (352)

Precision hexagon screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Specifications
Attribute Value
Number of Pieces 1
Shape Straight
Imperial or Metric Imperial
Hex Key Size 3/16in
Hex Key Type Hexagon
3 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Unit of sale: Each
Was €6.54
5.82
(exc. VAT)
7.16
(inc. VAT)
units
Per unit
1 +
€5.82
Related Products
9 Piece - Gorilla Grip Set of Hex ...
Description:
9 Piece - Gorilla Grip Set of Hex Fold-up Keys, sizes 050-3/16-Inch - Imperial. •The color-coded Gorilla Grip fold-up handle is 40% stronger than steel handles•Pro Guard Finish is 5 times more effective in preventing rust.•Lifetime warranty•Made in USA.
Carbon silicon steel for longer life Soft grip ...
Description:
Carbon silicon steel for longer life Soft grip handle for comfort and to apply more torque Spherical head allows for fast screwing up to 30° angle Short end for high torque / tightening Finish: polished, phosphate-coated
Socket wrenches with screwdriver handle ideal for screws ...
Description:
Socket wrenches with screwdriver handle ideal for screws with limited access in height or precision mechanicsProtwist screwdriver handle for optimum comfort even for powerful unlocking.6-point socket with deep opening for long threads. Forged body for maximum strength. Metric sizes: 3.2 ...
Introducing the short arm 9 piece L shape ...
Description:
Introducing the short arm 9 piece L shape hex key set from RS PRO, a high quality and durable key set ideal for use with hex screws and bolts in a range of professional and home DIY applications The hexagon ...